This part is a 1 W zener voltage regulator diode with a nominal 5.6 V zener voltage and ±5% tolerance. It uses an axial through-hole DO-41 / DO-204AL hermetically sealed glass package. Published exact-PN references list 45 mA test current, 5 Ω zener impedance, 810 mA maximum zener current, and 10 µA reverse leakage at 2 V. The device is intended for low-voltage stabilization applications and is rated for -65 °C to 200 °C junction and storage temperature.
Sign in to ask questions about the American Power Devices 1N4734A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Power Devices 1N4734A technical specifications.
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for American Power Devices 1N4734A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.