
This ceramic inductor features a core material of ceramic, a package case of ceramic, and a wire mount. The inductor measures 3.8mm in depth and 6.9mm in length. It has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. The inductor's self resonant frequency is 920MHz and its tolerance is 5%. It can handle a maximum DC current of 400mA.
Sign in to ask questions about the American Technical Ceramics 0805WL151J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 0805WL151J technical specifications.
| Package/Case | Ceramic |
| Core Material | Ceramic |
| Depth | 3.8mm |
| Height | 3.8mm |
| Inductance | 0.15uH |
| Length | 6.9mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Self Resonant Frequency | 920MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0805WL151J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.