ATC Wire-wound SMD Inductor with a Ceramic Core, 0.18 H 5% 400mA Idc Q:50
American Technical Ceramics 0805WL181J technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Depth | 1.73mm |
| Height | 1.52mm |
| Inductance | 0.18uH |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 870MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 0805WL181J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.