The 600F 0.9pF ceramic capacitor is a SMD/SMT component with a C0G dielectric and a maximum operating temperature of 125°C. It has a DC rated voltage of 250V and is available in the 0805 package case. The capacitor is manufactured by American Technical Ceramics and is not RoHS compliant. It is packaged on a tape and reel and has dimensions of 1.24mm in width, 2.01mm in length, and 1.3mm in height, with a weight of 0.000194oz.
American Technical Ceramics 600F0R9BW250XT technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F0R9BW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.