This 100pF ceramic capacitor from American Technical Ceramics is rated for 250V and features a C0G dielectric. It has a 20% tolerance and is available in a 0805 package, suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on tape and reel. Note that this component is not RoHS compliant.
American Technical Ceramics 600F101MW250XT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F101MW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.