This 18pF ceramic capacitor features a C0G dielectric and is available in a 0805 package with SMD/SMT termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and packaged in tape and reel quantities of 500. It measures 1.24mm in width, 2.01mm in length, and 1.3mm in height.
American Technical Ceramics 600F180MT250XT technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F180MT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.