The 600F1R4CT250XT is a surface-mount capacitor from American Technical Ceramics with a capacitance of 1.4pF. It has a C0G dielectric and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available on tape and reel. It has a weight of 0.000194oz and dimensions of 1.24mm in width, 2.01mm in length, and 1.3mm in height.
American Technical Ceramics 600F1R4CT250XT technical specifications.
| Capacitance | 1.4pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 600F |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F1R4CT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.