
The 600F2R0DT250XT is a 250V ceramic capacitor with a capacitance of 2pF. It features a C0G dielectric and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0805 package quantity of 500, packaged in tape and reel. The component is RoHS compliant and suitable for use in high-reliability applications.
American Technical Ceramics 600F2R0DT250XT technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600F |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F2R0DT250XT to view detailed technical specifications.
No datasheet is available for this part.