This 30pF ceramic capacitor from American Technical Ceramics is a C0G dielectric type with a 10% tolerance. It is available in the 0805 package, which is also known as 2012 in metric terms. The capacitor is designed for surface mount technology (SMT) and has a maximum operating temperature range of -55°C to 125°C. The 0805 package measures 1.24mm in width, 2.01mm in length, and 1.3mm in height. It is rated for a DC voltage of 250V and is not RoHS compliant.
American Technical Ceramics 600F300KW250XT technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F300KW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.