
The 600F3R6AW250XT is a surface mount capacitor from American Technical Ceramics with a capacitance of 3.6pF. It features a C0G dielectric and a maximum operating temperature of 125°C. The capacitor is packaged in a 0805 case and is rated for a DC voltage of 250V. It is available in tape and reel packaging and is not RoHS compliant.
American Technical Ceramics 600F3R6AW250XT technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F3R6AW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
