The 600F 3.6pF capacitor is a C0G dielectric ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0805 package and is rated for a DC voltage of 250V. The capacitor is packaged in tape and reel and is not RoHS compliant. It has a height of 1.3mm, a length of 2.01mm, and a width of 1.24mm.
American Technical Ceramics 600F3R6BW250XT technical specifications.
| Capacitance | 3.6pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F3R6BW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.