The 600F3R9DT250XT is a 3.9pF ceramic capacitor from American Technical Ceramics with a C0G dielectric and a maximum operating temperature of 125°C. It is available in a 0805 package, suitable for surface mount technology, and is compliant with RoHS regulations. The capacitor has a DC rated voltage of 250V and is packaged in tape and reel quantities of 500. It has a height of 1.3mm, length of 2.01mm, and width of 1.24mm, with a case code of 0805 in both imperial and metric measurements.
American Technical Ceramics 600F3R9DT250XT technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600F |
| Termination | SMD/SMT |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F3R9DT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.