
The 600F750MW250XT ceramic capacitor from American Technical Ceramics features a capacitance of 75pF with a tolerance of 20%. It operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 250V. The capacitor is packaged in a 0805 case with a height of 1.3mm, length of 2.01mm, and width of 1.24mm. It is available in tape and reel packaging and is suitable for surface mount technology applications.
American Technical Ceramics 600F750MW250XT technical specifications.
| Capacitance | 75pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F750MW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.