
The 600F series capacitor from American Technical Ceramics features a capacitance of 7.5pF with a tolerance of 20%. It has a DC rated voltage of 250V and is constructed with a C0G dielectric. The capacitor is available in a 0805 package with a height of 1.3mm and a width of 1.24mm. It is designed for surface mount applications and is packaged in tape and reel. The operating temperature range is from -55°C to 125°C.
American Technical Ceramics 600F7R5MW250XT technical specifications.
| Capacitance | 7.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| Weight | 0.000194oz |
| Width | 1.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for American Technical Ceramics 600F7R5MW250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.