The 600F820MT250XT is a ceramic capacitor from American Technical Ceramics with a capacitance of 82pF. It has a C0G dielectric and is available in a 0805 package. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 500 and is RoHS compliant. The capacitor is designed for surface mount applications and has dimensions of 1.3mm in height, 2.01mm in length, and 1.24mm in width.
American Technical Ceramics 600F820MT250XT technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600F |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600F820MT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.