The 600S330KT250XT is a 33 picofarad ceramic capacitor from American Technical Ceramics with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0603 package, suitable for surface mount technology. The capacitor is RoHS compliant and has a tolerance of 10%. It is rated for a DC voltage of 250V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics 600S330KT250XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 600S |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 600S330KT250XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.