This 560pF ceramic capacitor features a C0G dielectric and a 10% tolerance. It operates within a temperature range of -55°C to 125°C and is rated for 150V DC. The component is packaged in a 0505 case, suitable for surface mount technology, and is available in quantities of 500 per reel.
Sign in to ask questions about the American Technical Ceramics 700A561KT150XT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 700A561KT150XT technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0505 |
| Case Code (Metric) | 1414 |
| Package/Case | 0505 |
| Dielectric | C0G |
| Height | 1.45mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 700A |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 150V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 700A561KT150XT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.