Multilayer Ceramic Capacitors MLCC - SMD/SMT 3600wvdc 47pF 2%
Sign in to ask questions about the American Technical Ceramics 700E470GAR7200XC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics 700E470GAR7200XC technical specifications.
| Capacitance | 47pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 700E |
| Tolerance | 2% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics 700E470GAR7200XC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.