
Multilayer Ceramic Capacitors MLCC - SMD/SMT 3600wvdc 82pF 2%
American Technical Ceramics 700E820GAR7200XC technical specifications.
| Package/Case | Ceramic |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 700E |
| RoHS | Compliant |
No datasheet is available for this part.
