This 2-terminal ceramic capacitor is rated for 250V DC and has a capacitance of 0.0091uF. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.4mm in width and 1.45mm in height, making it suitable for surface mount applications.
American Technical Ceramics 800A9R1BT250XT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics 800A9R1BT250XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.