
ATC 22pF Ceramic Multilayer Capacitor 150 V dc 1% max op. temp. +125C
Sign in to ask questions about the American Technical Ceramics ATC100A220FT150X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics ATC100A220FT150X technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Depth | 1.4mm |
| Height | 1.45mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics ATC100A220FT150X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
