
ATC 27pF Ceramic Multilayer Capacitor, 150 V dc 1% SMD
Sign in to ask questions about the American Technical Ceramics ATC100A270FT150X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics ATC100A270FT150X technical specifications.
| Capacitance | 27pF |
| Package/Case | Ceramic |
| Depth | 1.4mm |
| Height | 1.45mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics ATC100A270FT150X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
