
This ceramic capacitor from American Technical Ceramics features a capacitance of 18 picofarads with a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is packaged in a ceramic case and is designed for surface mount applications, making it suitable for high-density PCB designs.
Sign in to ask questions about the American Technical Ceramics ATC100B180FT500X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics ATC100B180FT500X technical specifications.
| Capacitance | 18pF |
| Package/Case | Ceramic |
| Depth | 2.79mm |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics ATC100B180FT500X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.