This ceramic capacitor features a capacitance of 27pF with a tolerance of 1%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is designed for surface mount applications and is compliant with RoHS regulations. Its dimensions are 2.79mm in depth, 2.59mm in height, and 2.79mm in length.
Sign in to ask questions about the American Technical Ceramics ATC100B270FT500X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics ATC100B270FT500X technical specifications.
| Capacitance | 27pF |
| Package/Case | Ceramic |
| Depth | 2.79mm |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics ATC100B270FT500X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.