
This 500V ceramic capacitor has a capacitance of 33pF and a tolerance of 1%. It is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a package height of 2.59mm and a length of 2.79mm.
Sign in to ask questions about the American Technical Ceramics ATC100B330FT500X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics ATC100B330FT500X technical specifications.
| Capacitance | 33pF |
| Package/Case | Ceramic |
| Depth | 2.79mm |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics ATC100B330FT500X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.