This 56pF ceramic surface mount capacitor is designed for high-voltage applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a ceramic package with a depth of 2.79mm, height of 2.59mm, and length of 2.79mm. The capacitor is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the American Technical Ceramics ATC100B560FT500X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics ATC100B560FT500X technical specifications.
| Capacitance | 56pF |
| Package/Case | Ceramic |
| Depth | 2.79mm |
| Height | 2.59mm |
| Length | 2.79mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics ATC100B560FT500X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.