This ceramic capacitor features a capacitance of 0.0091uF and a DC rated voltage of 500V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for surface mount applications with a width and length of 2.79mm and a height of 1.675mm.
American Technical Ceramics CDR14BG9R1EJUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.79 |
| Length | 2.79 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.675 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for American Technical Ceramics CDR14BG9R1EJUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.