Res Thin Film 1005 50 Ohm 5% 5W ?150ppm/?C Molded SMD Bulk
Sign in to ask questions about the American Technical Ceramics CR11005T0050JBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics CR11005T0050JBK technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.27mm |
| Length | 2.54mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics CR11005T0050JBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.