RF/Microwave Termination, 0MHz Min, 3300MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-2
Sign in to ask questions about the American Technical Ceramics CZ12010T0050GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics CZ12010T0050GTR technical specifications.
| Case Code (Metric) | 5125 |
| Package/Case | 2010 |
| Height | 0.04inch |
| Length | 0.2inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 0.001372oz |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics CZ12010T0050GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.