Res Kits Thin Film 50 Ohm to 100 Ohm 5% 5W/15W/30W/60W/150W/250W Surface Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics DK0041 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | ATC CR1, CT1 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics DK0041 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.