| RR0816PD-KIT | Susumu | RES KIT 12.4-118K 1/16W 7500PCS |
 | CR1206-FX-LAB3LF | Bourns | RESISTOR KIT 1/4W 6100PCS |
 | RC0603FR-SKE24L | Yageo | YAGEO (PHYCOMP) RC0603FR-SKE24L RESISTOR, KIT, RC0603 0603 E24 |
 | MF0W2FFE012KIL | Multicomp | METAL FILM RESISTOR KIT; Kit Contents:100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors; Product Range:-; Range of Resistor Values:10ohm to 1Mohm ;RoHS Compliant: Yes |
 | CAB-SMDMETFL | Ohmite | RESISTOR KIT 0.001-0.05 350PCS |
 | RG1005PD-KIT | Susumu | SUSUMU RG1005PD-KIT RESISTOR KIT, THIN FILM CHIP |
 | MF0W4FFE024KIL | Multicomp | RESISTOR KIT; Kit Contents:100-Pcs of Each 121 Values 10ohm to 1Mohm Resistors; Product Range:-; Range of Resistor Values:10ohm to 1Mohm ;RoHS Compliant: Yes |
 | H-1201 | Bourns | Res Kits Carbon Film 15%/20% 0.25 (1/4)W/0.5 (1/2)W Solder Lug Panel Mount 12 X 2 Resistor |
 | MF0W2FFE006KIL | Multicomp | RESISTOR, KIT, 0.5W 1% E6; Kit Contents:100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors; SVHC:No SVHC (15-Jun-2015); Operating Temperature Max:155 C; Operating Temperature Min:-55 C; Operating Temperature ;RoHS Compliant: Yes |
 | H-1203 | Bourns | Res Kits Conductive Plastic 10% 0.25 (1/4)W/0.5 (1/2)W Pin Panel Mount/Through Hole 6 X 1 Resistor |
 | MF0W8FFE006KIL | Multicomp | RESISTOR, KIT, 0.125W 1% E6; Kit Contents:100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors; SVHC:No SVHC (15-Jun-2015); Operating Temperature Max:155 C; Operating Temperature Min:-55 C; Operating Temperature ;RoHS Compliant: Yes |
 | CR1206-FX-LAB4LF | Bourns | RESISTOR KIT 1/4W 12100PCS |
 | RR1220PD-KIT | Susumu | SUSUMU RR1220PD-KIT RESISTOR KIT, METAL FILM CHIP |
 | 1625873-7 | TE Connectivity | Carbon Film Fixed Resistor Kit, CFR16 Series |
 | MF0W8FFE024KIL | Multicomp | RESISTOR, KIT, 0.125W 1% E24; Kit Contents:100-Pcs of Each 31 Values from 10ohm to 1Mohm Metal Film Resistors; Product Range:-; SVHC:No SVHC (15-Jun-2015); Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Element Material:Metal Film; Temperature Coeff. +:200ppm/°C; Temperature Coeff. -:200ppm/°C; Temperature Coefficient:± 200ppm/°C; Tolerance +:1%; Tolerance -:1%; Voltage Rating:200VDC; Voltage Rating V DC:200V |
 | CAB-TCHHS | Ohmite | TCH HEATSINK CABINET ASSORTMENT |
 | LAE1ACHIP0402KFE96 | Vishay | Res Kits Thick Film 0 Ohm to 1M Ohm 1% 0.063 (1/16)W 0402 Surface Mount 122 X 100 Resistor Automotive Strip |
 | RS201 | Yageo | RESISTOR KIT 62-7.5K 1W 255PCS |
 | CR1206-JW-LAB1LF | Bourns | Res Thick Film 1206 146 Ohm 5% 1/4W 200ppm/C Molded SMD SMD |
 | H-1200 | Bourns | Resistor Kits Premium and Vintage Guitar Pot Kit |