Fixed Attenuator, 0MHz Min, 3000MHz Max, ROHS COMPLIANT PACKAGE-2
American Technical Ceramics FA10975P03DBFBK technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.