
Flanged Termination 50Ohm
Sign in to ask questions about the American Technical Ceramics FT10517N0050JBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
American Technical Ceramics FT10517N0050JBK technical specifications.
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for American Technical Ceramics FT10517N0050JBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.