Attenuator 3GHz 9dB 2-Pin Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the American Technical Ceramics LA13740P09DBFBK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.53 |
| Package Width (mm) | 2.03(Max) |
| Package Height (mm) | 10.16 |
| Seated Plane Height (mm) | 10.16 |
| Package Material | Alumina |
| Mounting | Surface Mount |
| Module/IC Classification | IC |
| Manufacture Type | Attenuator |
| Maximum Attenuation | 9(Typ)dB |
| Attenuation Tolerance | 0.6/-0.2dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 3GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Maximum VSWR | 1.3 |
| Max Power Rating | 150W |
| Cage Code | 29990 |
| EU RoHS | Yes |
| HTS Code | 8533100020 |
| Schedule B | 8533100020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Technical Ceramics LA13740P09DBFBK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.