RF/Microwave Termination, 0MHz Min, 2500MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
American Technical Ceramics LT12525T0050J01 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for American Technical Ceramics LT12525T0050J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.