VISE-GRIP CURVED JAW LOCKING PLIERS WITH WIRE CUTTER, SIZE: 7 , JAW ADJUSTMENT: UP TO 1 5/8 , USED AS: PLIERS, ADJUSTABLE WRENCH, WIRE CUTTER, PIPE WRENCH OR CLAMP, MATERIAL: HIGH GRADE ALLOY STEEL
American Tool 0702L3 technical specifications.
| Height | 0.75inch |
| Length | 10inch |
| Mount | Clamp |
| Weight | 0.7748lb |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.