Vise-Grip Curved Jaw Locking Pliers with Wire Cutter, Size: 5 , Jaw Adjustment: Up to 1 1/4 , Used as: Pliers, adjustable wrench, wire cutter, pipe wrench or clamp, Material: High Grade Alloy Steel
American Tool 0902L3 technical specifications.
| Height | 1inch |
| Length | 8.5inch |
| Mount | Wire |
| Weight | 0.3789lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
No datasheet is available for this part.