AMERICAN TOOL - 15101 - AMERICAN TOOL UNIBIT TITANIUM STEP DRILLS, NUMBER OF HOLES: 13, HOLE SIZE: 1/8 - 1/2 , INCREMENTS: 1/32 , COATING: TITANIUM NITRIDE
American Tool 15101 technical specifications.
| Height | 0.75inch |
| Length | 6.75inch |
| Weight | 0.098lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.