Vise-Grip Three Piece Locking Pliers Set, Includes: 6 long nose & 5 curved jaw locking pliers with wire cutter, 10 curved jaw locking plier, Used as: Pliers, wire cutter, adjustable & pipe wrench or clamp, Material: High Grade
American Tool 321GS/73 technical specifications.
| Height | 1.25inch |
| Length | 11inch |
| Mount | Clamp |
| Weight | 2.254lb |
| Width | 11inch |
| RoHS | Not Compliant |
No datasheet is available for this part.