American Tool 53700 technical specifications.
| Height | 0.25inch |
| Length | 8inch |
| Mount | Screw |
| Weight | 0.105lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for American Tool 53700 to view detailed technical specifications.
No datasheet is available for this part.