American Tool Lock-N-Load Quick Change Extension, Size: 6 , Features: Internal hex drive eliminates slippage & the slim diameter
American Tool 90106 technical specifications.
| Height | 0.75inch |
| Length | 8.5inch |
| Mount | Through Hole |
| Weight | 0.2002lb |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.