The ADH60012 is a dual power transformer from American Zettler, designed for use in applications requiring a high potential of 2500Vrms. It has a primary side voltage rating of 115/230V and a secondary side voltage rating of 60/120V. The transformer is configured for dual primary and secondary connections, allowing for flexibility in circuit design. It features a through hole mounting style with 8 terminals and a PC pin lead style. The ADH60012 is suitable for use in a variety of applications, including those requiring high voltage isolation and efficient power transfer.
American Zettler ADH60012 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 60|120V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler ADH60012 to view detailed technical specifications.
No datasheet is available for this part.