The ADH60028 is a dual power transformer from American Zettler with a primary side voltage of 115 or 230V and a secondary side voltage of 14 or 28V. It features a high potential of 2500Vrms and is designed for through hole mounting with PC pin leads. The transformer has 8 terminals and supports primary frequencies of 50 or 60Hz. The primary and secondary sides can be connected in parallel or series configurations.
American Zettler ADH60028 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler ADH60028 to view detailed technical specifications.
No datasheet is available for this part.