The AH30036 is a power transformer with a primary side voltage of 115V and a dual secondary side voltage of 18V and 36V. It features a high potential of 2500Vrms and is designed for use in applications with a primary frequency of 50/60Hz. The transformer is mounted through a hole and has a lead style of PC Pin with six terminals. It is suitable for use in a variety of applications, including those with parallel or series secondary side connections.
American Zettler AH30036 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 18|36V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 2500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AH30036 to view detailed technical specifications.
No datasheet is available for this part.