The AHF06024 is a dual power transformer with a primary side voltage of 115 or 230V and a secondary side voltage of 12 or 24V. It features a dual primary and secondary configuration and can withstand high potentials of up to 1500Vrms. The transformer is designed for through-hole mounting with PC pin leads and has 8 terminals. It supports both parallel and series connections on the primary and secondary sides.
American Zettler AHF06024 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for American Zettler AHF06024 to view detailed technical specifications.
No datasheet is available for this part.