
American Zettler AZ164-2CT-120A technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 4.55kR |
| Coil Voltage (AC) | 120V |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ164-2CT-120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
