
American Zettler AZ164-2CT-220A technical specifications.
| Coil Current | 5.5mA |
| Coil Resistance | 14.4kR |
| Coil Voltage (AC) | 220V |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ164-2CT-220A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
