
American Zettler AZ164-2CT-48D technical specifications.
| Coil Current | 18.5mA |
| Coil Resistance | 2.6kR |
| Coil Voltage (DC) | 48V |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ164-2CT-48D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
