The AZ165-1CT-120A is a plug-in relay with a maximum current rating of 15A and a maximum voltage rating of 30V DC or 250V AC. It has a coil resistance of 4.55kR and a coil current of 10mA. The relay operates within a temperature range of -55°C to 70°C. It is compliant with RoHS regulations and features a SPDT throw configuration.
American Zettler AZ165-1CT-120A technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 4.55kR |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ165-1CT-120A to view detailed technical specifications.
No datasheet is available for this part.