
American Zettler AZ165-1CT-24A technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 184R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ165-1CT-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
